CT-920 | |
---|---|
DigiKey Part Number | 298-14340-ND |
Manufacturer | |
Manufacturer Product Number | CT-920 |
Description | CRMPTOOL,HANDOPD,CTRLDCY,EA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37,294.64000 | ¥37,294.64 |
10 | ¥36,164.45900 | ¥361,644.59 |
25 | ¥35,034.32000 | ¥875,858.00 |