CT-1250 | |
---|---|
DigiKey Part Number | 298-CT-1250-ND |
Manufacturer | |
Manufacturer Product Number | CT-1250 |
Description | TOOL HAND HELD CRIMPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 4/0-1 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,593.84000 | ¥7,593.84 |
5 | ¥7,214.38600 | ¥36,071.93 |
10 | ¥7,056.48900 | ¥70,564.89 |
25 | ¥6,852.71800 | ¥171,317.95 |