CPP48HDWBLY | |
---|---|
DigiKey Part Number | 298-12620-ND |
Manufacturer | |
Manufacturer Product Number | CPP48HDWBLY |
Description | MINI COM 48-PORT MODULAR HIGH DE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,510.07000 | ¥1,510.07 |
10 | ¥1,466.95300 | ¥14,669.53 |
25 | ¥1,423.81080 | ¥35,595.27 |
50 | ¥1,380.66560 | ¥69,033.28 |
100 | ¥1,337.52020 | ¥133,752.02 |