CPP24FMWBLY | |
---|---|
DigiKey Part Number | 298-12618-ND |
Manufacturer | |
Manufacturer Product Number | CPP24FMWBLY |
Description | MINI COM 24-PORT MODULAR FLUSH M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.53000 | ¥558.53 |
10 | ¥542.55600 | ¥5,425.56 |
25 | ¥526.59920 | ¥13,164.98 |
50 | ¥510.64080 | ¥25,532.04 |
100 | ¥494.68240 | ¥49,468.24 |