CLTS75F-C3 | |
---|---|
DigiKey Part Number | 298-21034-ND |
Manufacturer | |
Manufacturer Product Number | CLTS75F-C3 |
Description | HOSE 0.767" ID POLY 100' ORANGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.767" (19.48mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.767" (19.48mm) | |
Diameter - Outside | 0.941" (23.90mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.47000 | ¥1,053.47 |
10 | ¥1,023.36800 | ¥10,233.68 |
25 | ¥993.26840 | ¥24,831.71 |
50 | ¥963.16920 | ¥48,158.46 |
100 | ¥933.06970 | ¥93,306.97 |