CLTS35F-C | |
---|---|
DigiKey Part Number | 298-13574-ND |
Manufacturer | |
Manufacturer Product Number | CLTS35F-C |
Description | HOSE 0.35" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.350" (8.89mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.350" (8.89mm) | |
Diameter - Outside | 0.503" (12.79mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.86000 | ¥580.86 |
10 | ¥564.27700 | ¥5,642.77 |
25 | ¥547.68160 | ¥13,692.04 |
50 | ¥531.08620 | ¥26,554.31 |
100 | ¥514.48920 | ¥51,448.92 |