CLTS25N-10M | |
---|---|
DigiKey Part Number | CLTS25N-10M-ND |
Manufacturer | |
Manufacturer Product Number | CLTS25N-10M |
Description | HOSE 0.284" ID POLY 10000' BLACK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.284" (7.21mm) 10000' (3048.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.284" (7.21mm) | |
Diameter - Outside | 0.398" (10.11mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 10000' (3048.00m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |