CJAST | |
---|---|
DigiKey Part Number | 298-10149-ND |
Manufacturer | |
Manufacturer Product Number | CJAST |
Description | TOOL CABLE JACKET ADJ STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 2.5mm ~ 11mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 2.5mm ~ 11mm Cable Diameter | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.44000 | ¥603.44 |
10 | ¥586.21300 | ¥5,862.13 |
25 | ¥568.97080 | ¥14,224.27 |