CJ6X88TGBU | |
---|---|
DigiKey Part Number | 298-12582-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGBU |
Description | THE CATEGORY 6A, RJ45, 8-POSITIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.71000 | ¥190.71 |
10 | ¥185.45100 | ¥1,854.51 |
25 | ¥180.14920 | ¥4,503.73 |
50 | ¥174.85080 | ¥8,742.54 |
100 | ¥169.55300 | ¥16,955.30 |
500 | ¥164.25422 | ¥82,127.11 |