CBX2WH-AY | |
---|---|
DigiKey Part Number | 298-12475-ND |
Manufacturer | |
Manufacturer Product Number | CBX2WH-AY |
Description | MINI-COM SURFACE MOUNT BOX ACCE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.650" (92.71mm) | |
Width | 1.949" (49.50mm) | |
Depth | 1.063" (27.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥72.32500 | ¥723.25 |
25 | ¥70.31880 | ¥1,757.97 |
50 | ¥68.30900 | ¥3,415.45 |
100 | ¥66.29940 | ¥6,629.94 |
500 | ¥64.29052 | ¥32,145.26 |
1,000 | ¥62.28145 | ¥62,281.45 |