CFPE2IWY | |
---|---|
DigiKey Part Number | 298-12510-ND |
Manufacturer | |
Manufacturer Product Number | CFPE2IWY |
Description | MINI COM EXECUTIVE SERIES SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.827" (21.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥34.31100 | ¥343.11 |
25 | ¥33.35880 | ¥833.97 |
50 | ¥32.40500 | ¥1,620.25 |
100 | ¥31.45110 | ¥3,145.11 |
500 | ¥30.49828 | ¥15,249.14 |
1,000 | ¥29.54521 | ¥29,545.21 |