CJ6X88TGBL | |
---|---|
DigiKey Part Number | 298-12581-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGBL |
Description | THE CATEGORY 6A, RJ45, 8-POSITIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.65000 | ¥194.65 |
10 | ¥189.22000 | ¥1,892.20 |
25 | ¥183.81440 | ¥4,595.36 |
50 | ¥178.40900 | ¥8,920.45 |
100 | ¥173.00190 | ¥17,300.19 |
500 | ¥167.59594 | ¥83,797.97 |