CHB2MWH-X | |
---|---|
DigiKey Part Number | 298-12211-ND |
Manufacturer | |
Manufacturer Product Number | CHB2MWH-X |
Description | 1/3 BLANK INSERT, WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥15.45500 | ¥154.55 |
30 | ¥15.02433 | ¥450.73 |
50 | ¥14.59660 | ¥729.83 |
100 | ¥14.16730 | ¥1,416.73 |