CFPL2SY | |
---|---|
DigiKey Part Number | 298-12518-ND |
Manufacturer | |
Manufacturer Product Number | CFPL2SY |
Description | SINGLE GANG, VERTICAL FACEPLATE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | - | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.510" (114.55mm) | |
Width | 2.756" (70.00mm) | |
Depth | 0.756" (19.20mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.03000 | ¥154.03 |
10 | ¥149.91200 | ¥1,499.12 |
25 | ¥145.74440 | ¥3,643.61 |
50 | ¥141.57920 | ¥7,078.96 |
100 | ¥137.41540 | ¥13,741.54 |
500 | ¥133.25172 | ¥66,625.86 |
1,000 | ¥129.08761 | ¥129,087.61 |