CFP1WH | |
---|---|
DigiKey Part Number | 298-12497-ND |
Manufacturer | |
Manufacturer Product Number | CFP1WH |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥25.65700 | ¥256.57 |
25 | ¥24.94240 | ¥623.56 |
50 | ¥24.23020 | ¥1,211.51 |
100 | ¥23.51780 | ¥2,351.78 |
500 | ¥22.80502 | ¥11,402.51 |
1,000 | ¥22.09237 | ¥22,092.37 |