CF3WH-E | |
---|---|
DigiKey Part Number | 298-12200-ND |
Manufacturer | |
Manufacturer Product Number | CF3WH-E |
Description | COUPLING LD/LDP/CD3 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD3 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
20 | ¥16.89800 | ¥337.96 |
40 | ¥16.43100 | ¥657.24 |
60 | ¥15.96083 | ¥957.65 |
100 | ¥15.49190 | ¥1,549.19 |
500 | ¥15.02212 | ¥7,511.06 |
1,000 | ¥14.55268 | ¥14,552.68 |