CF10WH-X | |
---|---|
DigiKey Part Number | 298-12199-ND |
Manufacturer | |
Manufacturer Product Number | CF10WH-X |
Description | COUPLING LD/LDP/CD10 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Coupler For Panduit Duct Type LD, LDP and CD10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Coupler | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD10 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.92000 | ¥20.92 |
10 | ¥20.30800 | ¥203.08 |
30 | ¥19.74767 | ¥592.43 |
50 | ¥19.18340 | ¥959.17 |
100 | ¥18.61940 | ¥1,861.94 |
500 | ¥18.05544 | ¥9,027.72 |
1,000 | ¥17.49125 | ¥17,491.25 |