CD-920C-500 | |
---|---|
DigiKey Part Number | 298-CD-920C-500-ND |
Manufacturer | |
Manufacturer Product Number | CD-920C-500 |
Description | CRIMP DIE, CTAPR, 500 KCMIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 500MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 500MCM (kcmil) | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,527.32000 | ¥4,527.32 |