CD-720-5 | |
---|---|
DigiKey Part Number | 298-20967-ND |
Manufacturer | |
Manufacturer Product Number | CD-720-5 |
Description | CRIMP DIE FOR CT-720 |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals | |
Specifications | - | |
Compatible Tools | CT-720 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.30000 | ¥1,253.30 |