CCS31-S8-C | |
---|---|
DigiKey Part Number | 298-14273-ND |
Manufacturer | |
Manufacturer Product Number | CCS31-S8-C |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.310" (7.87mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.490" (12.45mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.69320 | ¥67.33 |
50 | ¥2.63020 | ¥131.51 |
100 | ¥2.56910 | ¥256.91 |
500 | ¥2.50820 | ¥1,254.10 |
1,000 | ¥2.38587 | ¥2,385.87 |