CC688BL | |
---|---|
DigiKey Part Number | 298-12480-ND |
Manufacturer | |
Manufacturer Product Number | CC688BL |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | Polycarbonate (PC) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.40000 | ¥239.40 |
10 | ¥232.75600 | ¥2,327.56 |
25 | ¥226.10440 | ¥5,652.61 |
50 | ¥219.45300 | ¥10,972.65 |
100 | ¥212.80310 | ¥21,280.31 |
500 | ¥206.15328 | ¥103,076.64 |