CB125-14-QY | |
---|---|
DigiKey Part Number | 298-11598-ND |
Manufacturer | |
Manufacturer Product Number | CB125-14-QY |
Description | CONN TERM RECT LUG 1/0-6AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-6 AWG 1/4 Stud |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-6 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.260" (6.60mm) | |
Base Product Number |