BT4I-M0 | |
---|---|
DigiKey Part Number | 298-13525-ND |
Manufacturer | |
Manufacturer Product Number | BT4I-M0 |
Description | CBL TIE LOCKING BLK 40LBS 1.192' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.74581 | ¥3,745.81 |
5,000 | ¥3.63362 | ¥18,168.10 |
10,000 | ¥3.52148 | ¥35,214.80 |
50,000 | ¥3.40933 | ¥170,466.50 |
100,000 | ¥3.29718 | ¥329,718.00 |