BT3I-C0 | |
---|---|
DigiKey Part Number | 298-1083-ND |
Manufacturer | |
Manufacturer Product Number | BT3I-C0 |
Description | CBL TIE LOCKING BLK 40LBS 11.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.937' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.32290 | ¥432.29 |
1,000 | ¥4.19705 | ¥4,197.05 |
5,000 | ¥4.07137 | ¥20,356.85 |
10,000 | ¥3.94570 | ¥39,457.00 |