BT2I-C | |
---|---|
DigiKey Part Number | 298-1065-ND |
Manufacturer | |
Manufacturer Product Number | BT2I-C |
Description | CBL TIE LOCKING NATURAL 40LBS 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.66600 | ¥266.60 |
1,000 | ¥2.61990 | ¥2,619.90 |
5,000 | ¥2.54373 | ¥12,718.65 |
10,000 | ¥2.43711 | ¥24,371.10 |