BT1M-M300 | |
---|---|
DigiKey Part Number | 298-12157-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M300 |
Description | CBL TIE LOCKING BLACK 18LBS 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78798 | ¥787.98 |
5,000 | ¥0.76545 | ¥3,827.25 |
10,000 | ¥0.74293 | ¥7,429.30 |
50,000 | ¥0.72042 | ¥36,021.00 |
100,000 | ¥0.69791 | ¥69,791.00 |