BT1.5M-M0 | |
---|---|
DigiKey Part Number | 298-12153-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5M-M0 |
Description | CBL TIE LOCKING BLACK 18LBS 6.3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.97441 | ¥974.41 |
5,000 | ¥0.94659 | ¥4,732.95 |
10,000 | ¥0.91875 | ¥9,187.50 |
50,000 | ¥0.89091 | ¥44,545.50 |
100,000 | ¥0.86307 | ¥86,307.00 |