BSN14-M | |
---|---|
DigiKey Part Number | 298-9991-ND |
Manufacturer | |
Manufacturer Product Number | BSN14-M |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥3.37010 | ¥337.01 |
1,000 | ¥3.04099 | ¥3,040.99 |
5,000 | ¥2.87663 | ¥14,383.15 |
10,000 | ¥2.71225 | ¥27,122.50 |