BS10-L | |
---|---|
DigiKey Part Number | 298-9981-ND |
Manufacturer | |
Manufacturer Product Number | BS10-L |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.91400 | ¥79.14 |
25 | ¥7.72360 | ¥193.09 |
50 | ¥7.53340 | ¥376.67 |
100 | ¥7.15730 | ¥715.73 |
500 | ¥6.96898 | ¥3,484.49 |
1,000 | ¥6.40389 | ¥6,403.89 |