ACG24K-500 | |
---|---|
DigiKey Part Number | 298-20750-ND |
Manufacturer | |
Manufacturer Product Number | ACG24K-500 |
Description | CABLE JUMPER KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 24.000" (609.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 24.000" (609.60mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.57000 | ¥427.57 |