ABM2S-A-C0 | |
---|---|
DigiKey Part Number | 298-12088-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-A-C0 |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-A-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | ABS, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥16.15000 | ¥32.30 |
10 | ¥15.75300 | ¥157.53 |
26 | ¥15.35115 | ¥399.13 |
50 | ¥14.94520 | ¥747.26 |
100 | ¥14.54220 | ¥1,454.22 |
500 | ¥14.13786 | ¥7,068.93 |
1,000 | ¥13.32999 | ¥13,329.99 |
5,000 | ¥12.52210 | ¥62,610.50 |