366

DigiKey Part Number
366PV-ND
Manufacturer
Manufacturer Product Number
366
Description
VISE HEAD 6.25" RIBBED NEO JAWS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Vise Head 6.00" (152.4mm) Ribbed Neoprene Jaws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panavise
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Vise Head
Jaw Opening
6.00" (152.4mm)
Features
Ribbed Neoprene Jaws
Includes
-
Weight
1.6 lbs (725.7 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥439.54000¥439.54
Manufacturers Standard Package