SU-77 | |
---|---|
DigiKey Part Number | 1110-2867-ND |
Manufacturer | |
Manufacturer Product Number | SU-77 |
Description | NPN AUTO-TEACHING REMOTE AMP |
Customer Reference | |
Detailed Description | Remote Sensitivity Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Remote Sensitivity | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 35 mA | |
Operating Temperature | -10°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,725.75000 | ¥1,725.75 |
10 | ¥1,568.86600 | ¥15,688.66 |