SL-CP12 | |
---|---|
DigiKey Part Number | SL-CP12-ND |
Manufacturer | |
Manufacturer Product Number | SL-CP12 |
Description | 2-PIN MALE CONN WHT AWG28-24 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Leak Detection Sensors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.34000 | ¥287.34 |