RF-11 | |
---|---|
DigiKey Part Number | 1110-1382-ND |
Manufacturer | |
Manufacturer Product Number | RF-11 |
Description | REFLECTIVE TAPE 8MM X 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Reflective Tape | |
For Use With/Related Products | NX5 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.70800 | ¥597.08 |