NX5-PRVM5A | |
---|---|
DigiKey Part Number | 1110-2288-ND |
Manufacturer | |
Manufacturer Product Number | NX5-PRVM5A |
Description | SENSOR RETROREFLECTIVE 5M LO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 16.40' (5m) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 16.40' (5m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 10ms | |
Output Configuration | Light-On | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |