NX5-M30A | |
---|---|
DigiKey Part Number | 1110-1988-ND |
Manufacturer | |
Manufacturer Product Number | NX5-M30A |
Description | SENSOR THROUGH-BEAM 30M LO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 1181.1" (30m) 98.4' Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 1181.1" (30m) 98.4' | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 10ms | |
Output Configuration | Light-On | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.60000 | ¥1,062.60 |
10 | ¥966.00900 | ¥9,660.09 |