NX5-D700A-C5 | |
---|---|
DigiKey Part Number | NX5-D700A-C5-ND |
Manufacturer | |
Manufacturer Product Number | NX5-D700A-C5 |
Description | SENSOR REFLECTIVE 700MM LO |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 27.559" (700mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 27.559" (700mm) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 10ms | |
Output Configuration | Light-On | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP66 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |