MFMCD0032EUD | |
---|---|
DigiKey Part Number | 1110-4123-ND |
Manufacturer | |
Manufacturer Product Number | MFMCD0032EUD |
Description | CABLE MOTOR A6 3M NO BRAKE IP67 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | MINAS A6 Series | |
Usage | Motor | |
Specifications | 3 Meters | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,064.18000 | ¥4,064.18 |
10 | ¥3,694.72400 | ¥36,947.24 |