MCDLT31SF | |
---|---|
DigiKey Part Number | 1110-4109-ND |
Manufacturer | |
Manufacturer Product Number | MCDLT31SF |
Description | SERVO DRIVE A6 RS485 22A 100V W/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100VAC Supply 22A 100V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 100V | |
Current - Output | 22A | |
Wattage - Load | 400 W | |
Voltage - Supply | 100VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,904.09000 | ¥7,904.09 |
10 | ¥7,185.56800 | ¥71,855.68 |