M1G9A1V1X | |
---|---|
DigiKey Part Number | M1G9A1V1X-ND |
Manufacturer | |
Manufacturer Product Number | M1G9A1V1X |
Description | INVERTER 60/90W SNGL PHASE 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Speed Controller 100 ~ 110VAC Supply 0.7A 200 ~ 220V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Speed Controller | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 220V | |
Current - Output | 0.7A | |
Wattage - Load | 90 W | |
Voltage - Supply | 100 ~ 110VAC | |
Interface | - | |
Mounting Type | Panel Mount | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,000.79000 | ¥3,000.79 |