LH-54 | |
---|---|
DigiKey Part Number | LH-54-ND |
Manufacturer | |
Manufacturer Product Number | LH-54 |
Description | SENSOR OPTICAL 40MM MODULE WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.575" (40mm) Module, Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 1.575" (40mm) | |
Sensing Method | - | |
Output Configuration | Analog | |
Mounting Type | Chassis Mount | |
Voltage - Supply | - | |
Response Time | - | |
Operating Temperature | 0°C ~ 45°C | |
Package / Case | Module, Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,052.95000 | ¥8,052.95 |