HG-S1110-AC | |
---|---|
DigiKey Part Number | 1110-HG-S1110-AC-ND |
Manufacturer | |
Manufacturer Product Number | HG-S1110-AC |
Description | CONTACT DISPLACEMENT HEAD 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 10mm (0 ~ 0.39") | |
Output | - | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,961.21000 | ¥5,961.21 |