HG-F13A-A-P | |
---|---|
DigiKey Part Number | 1110-HG-F13A-A-P-ND |
Manufacturer | |
Manufacturer Product Number | HG-F13A-A-P |
Description | SENSOR OPTICAL 25-300CM PNP OPEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 9.84" ~ 118.11" (25 ~ 300cm) PNP Open Collector Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 9.84" ~ 118.11" (25 ~ 300cm) | |
Output Type | PNP Open Collector | |
Voltage - Supply | 21.6V ~ 26.4V | |
Current - Supply | 40 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 45°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,100.73000 | ¥5,100.73 |