GX-305M-B-N | |
---|---|
DigiKey Part Number | 1110-GX-305M-B-N-ND |
Manufacturer | |
Manufacturer Product Number | GX-305M-B-N |
Description | SENSOR M5 THRD SHIELD NPN NC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.033" (0.84mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥740.46000 | ¥740.46 |
10 | ¥623.56400 | ¥6,235.64 |
25 | ¥584.59480 | ¥14,614.87 |
100 | ¥565.10730 | ¥56,510.73 |