FP0-E32RS | |
---|---|
DigiKey Part Number | FP0-E32RS-ND |
Manufacturer | |
Manufacturer Product Number | FP0-E32RS |
Description | I/O MODULE 16 DIGITAL 16 RELAY |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP-X Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |