DV0PM20051 | |
---|---|
DigiKey Part Number | 1110-3591-ND |
Manufacturer | |
Manufacturer Product Number | DV0PM20051 |
Description | A5 POWER SUPPLY CONN 400V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | MINAS A5 Series | |
Usage | - | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.30000 | ¥290.30 |
10 | ¥263.90400 | ¥2,639.04 |