DV0P0988W-1 | |
---|---|
DigiKey Part Number | DV0P0988W-1-ND |
Manufacturer | |
Manufacturer Product Number | DV0P0988W-1 |
Description | CABLE ASSEMBLY INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP0R, FP Sigma, Minas A4, Minas A5 Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 50 | |
Length | - | |
For Use With/Related Products | Panasonic FP0R, FP Sigma, Minas A4, Minas A5 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,416.31000 | ¥2,416.31 |