DV0P0980W-1 | |
---|---|
DigiKey Part Number | 1110-2952-ND |
Manufacturer | |
Manufacturer Product Number | DV0P0980W-1 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP-G, Minas A4 Series 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Panasonic FP-G, Minas A4 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,006.48000 | ¥2,006.48 |
10 | ¥1,824.07100 | ¥18,240.71 |