AIHM8123220 | |
---|---|
DigiKey Part Number | 1110-AIHM8123220-ND |
Manufacturer | |
Manufacturer Product Number | AIHM8123220 |
Description | HM-FP TOOL PORT COMM CBL 2M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 6.56' (2.00m), RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | HM Series | |
Specifications | Interface, 6.56' (2.00m), RS-232 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.98000 | ¥652.98 |
10 | ¥643.91600 | ¥6,439.16 |
25 | ¥634.84360 | ¥15,871.09 |
50 | ¥544.15260 | ¥27,207.63 |
100 | ¥526.01360 | ¥52,601.36 |